Print Page
Image is for illustrative purposes only. Please refer to product description.

80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.830 |
| 50+ | $0.787 |
| 100+ | $0.748 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No006.84.126
Newark Part No.59M4140
Technical Datasheet
PCB Support TypeStudded Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height12mm
External Width4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 06.84.126 is a M4 screw threaded black female snap-in hex PCB Support made of polyamide 6.6.
- Snap-in/female screw thread M4 model
- 4mm PCB hole diameter
- 4.2mm Chassis hole diameter
- 1.6mm Board thickness
- UL94 HB Flammability rating
Technical Specifications
PCB Support Type
Studded Lock-In Support
Height
12mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
