Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No009.44.749
Newark Part No.59M4007
Product Range09.44 Series
Technical Datasheet
912 In Stock
Need more?
393 Delivery in 1-3 Business Days(US stock)
519 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 50+ | $0.701 |
| 100+ | $0.668 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No009.44.749
Newark Part No.59M4007
Product Range09.44 Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length4.9mm
Overall Length12.8mm
Overall Length12.8mm
External Width4.75mm
Product Range09.44 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 05.17.449 is a 4.9mm hex stand-off type-B Male to Female Spacer, made of stainless steel with plain finish, UNC 4-40 thread size. Designed according to 1.4104 completely magnetic (material) standard.
- 4.5mm OD Wrench Size
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
4-40
Body Length
4.9mm
Overall Length
12.8mm
Product Range
09.44 Series
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
12.8mm
External Width
4.75mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate