Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No014.86.313
Newark Part No.59M4493
Your Part Number
Technical Datasheet
3,849 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.997 |
| 50+ | $0.576 |
| 100+ | $0.511 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 14.86.313 from Ettinger is a 90°mounting brackets for use with PCB.
- Steel material
- Nickel plated
- Leg length are 11mm and 10mm respectively
- Leg width of 7mm
- Hole diameter is 3.2mm
- M3 (Thread #2)
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
10mm
External Height - Imperial
0.43"
Product Range
-
External Height - Metric
11mm
For Use With
PCBs
External Width - Imperial
0.39"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate