Print Page
Image is for illustrative purposes only. Please refer to product description.
575 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 25+ | $2.840 |
| 50+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 14.86.353 is a 90° Mounting Bracket with thread, made of steel with nickel plated finish. For mounting of components.
- M3 Hole diameter
Technical Specifications
PCB Support Type
-
Height
15mm
Product Range
-
PCB Support Material
-
External Width
10mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate