Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No003.09.238
Newark Part No.58Y7593
Your Part Number
Technical Datasheet
11,895 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.091 |
| 50+ | $0.085 |
| 100+ | $0.081 |
Price for:Each
Minimum: 10
Multiple: 10
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No003.09.238
Newark Part No.58Y7593
Technical Datasheet
Internal Diameter3.2mm
External Diameter5.5mm
Fastener MaterialPE (Polyethylene)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
PE (Polyethylene)
Product Range
-
External Diameter
5.5mm
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate