Print Page
Image is for illustrative purposes only. Please refer to product description.
1,835 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.086 |
50+ | $0.081 |
100+ | $0.077 |
Price for:Each
Minimum: 10
Multiple: 10
$0.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No003.20.031
Newark Part No.58Y7599
Technical Datasheet
Internal Diameter3.2mm
External Diameter6.2mm
Fastener MaterialSteel
Thread Size - Metric-
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
Steel
Fastener Plating
Zinc
SVHC
No SVHC (21-Jan-2025)
External Diameter
6.2mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate