Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.17.457
Newark Part No.59M4012
Product Range05.17 Series
Your Part Number
82 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.543 |
| 50+ | $0.514 |
| 100+ | $0.488 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.17.457
Newark Part No.59M4012
Product Range05.17 Series
Technical Datasheet
Standoff MaterialSteel
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length4.8mm
Overall Length8.7mm
Overall Length8.7mm
External Width5mm
Product Range05.17 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
4-40
Body Length
4.8mm
Overall Length
8.7mm
Product Range
05.17 Series
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
8.7mm
External Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
