Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No005.20.312
Newark Part No.59M4020
Product Range05.20 Series
Technical Datasheet
388 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.080 |
50+ | $1.020 |
100+ | $0.971 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.20.312
Newark Part No.59M4020
Product Range05.20 Series
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length12mm
Overall Length18mm
Overall Length18mm
External Width5.5mm
Product Range05.20 Series
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
12mm
Overall Length
18mm
Product Range
05.20 Series
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
18mm
External Width
5.5mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate