Print Page
1,986 In Stock
Need more?
311 Delivery in 1-3 Business Days(US stock)
1675 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.248 |
50+ | $0.248 |
100+ | $0.248 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.30.430
Newark Part No.35M1736
Product Range5.3
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female
Body Length30mm
Overall Length30mm
Overall Length30mm
External Width8mm
Product Range5.3
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Nylon, glass filled 25% black standoff
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
30mm
Overall Length
30mm
Product Range
5.3
Thread Size - Metric
M4
Standoff Type
Hex Female
Overall Length
30mm
External Width
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 005.30.430
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate