Print Page
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 50+ | $1.040 |
| 100+ | $0.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No006.21.046
Newark Part No.59M4095
Technical Datasheet
PCB Support TypeLock-In Support With Adhesive Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height4.8mm
External Width4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Support Type
Lock-In Support With Adhesive Base
Height
4.8mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 006.21.046
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate