Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No009.44.753
Newark Part No.59M4009
Product Range09.44 Series
Technical Datasheet
2,314 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.509 |
| 50+ | $0.481 |
| 100+ | $0.457 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No009.44.753
Newark Part No.59M4009
Product Range09.44 Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length5mm
Overall Length13mm
Overall Length13mm
External Width5mm
Product Range09.44 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
5mm
Overall Length
13mm
Product Range
09.44 Series
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
13mm
External Width
5mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate