Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No014.78.748
Newark Part No.58Y8086
Your Part Number
Technical Datasheet
166 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.140 |
Price for:Each
Minimum: 1
Multiple: 1
$9.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No014.78.748
Newark Part No.58Y8086
Technical Datasheet
Grommet TypeClosed / Holeplug
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialNeoprene, PO (Polyolefin)
Mounting Hole Dia60mm
Panel Thickness Max2.5mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
-
Mounting Hole Dia
60mm
Grommet Colour
Black
SVHC
No SVHC (17-Jan-2023)
Cable Diameter Min
-
Grommet Material
Neoprene, PO (Polyolefin)
Panel Thickness Max
2.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate