Print Page
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Quantity | Price |
---|---|
1+ | $10.890 |
5+ | $10.030 |
10+ | $9.830 |
25+ | $9.640 |
50+ | $9.240 |
100+ | $8.520 |
250+ | $7.820 |
Price for:Each
Minimum: 1
Multiple: 1
$10.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
EUC1P
No. of Poles
1 Pole
Voltage Rating VAC
230V
SVHC
No SVHC (21-Jan-2025)
Current Rating
1A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate