Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.610 |
| 5+ | $137.180 |
| 10+ | $128.570 |
| 25+ | $114.070 |
| 50+ | $104.240 |
| 100+ | $97.940 |
Price for:Each
Minimum: 1
Multiple: 1
$151.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoPBE403019
Newark Part No.61AC1213
Product RangePBE
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric195mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial15.75"
External Width - Imperial11.81"
External Depth - Imperial7.68"
Product RangePBE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
400mm
External Depth - Metric
195mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
PBE
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
15.75"
External Depth - Imperial
7.68"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate