Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $370.320 |
| 5+ | $335.500 |
| 10+ | $298.260 |
| 25+ | $278.550 |
| 50+ | $255.390 |
Price for:Each
Minimum: 1
Multiple: 1
$370.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoTPN04
Newark Part No.90Y8853
Product RangeTPN
Technical Datasheet
Consumer Unit Usage-
Enclosure Material-
Supply Voltage-
Current Rating125A
No. of Branch Circuits12Circuits
External Height507mm
External Width465mm
External Depth130mm
Product RangeTPN
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
-
No. of Branch Circuits
12Circuits
External Width
465mm
Product Range
TPN
Enclosure Material
-
Current Rating
125A
External Height
507mm
External Depth
130mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

