Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $55.490 |
5+ | $50.630 |
10+ | $49.230 |
25+ | $48.320 |
50+ | $46.130 |
100+ | $41.740 |
250+ | $37.690 |
Price for:Each
Minimum: 1
Multiple: 1
$55.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Contact Voltage VDC
12V
Time Max
240h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
-
Timing Adjustment
Potentiometer
Time Min
0.1s
Product Range
-
Contact Current
16A
Contact Voltage VAC
250V
Nom Input Voltage
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate