Print Page
AP2-162-1420-1118
PELTIER MODULE, 29.3W, 40 X 40 X 7.6MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP2-162-1420-1118
Newark Part No.75Y0276
Product RangeAP2 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $187.790 |
| 5+ | $176.580 |
| 10+ | $174.950 |
| 25+ | $172.280 |
| 50+ | $166.930 |
| 100+ | $157.150 |
| 250+ | $148.530 |
Price for:Each
Minimum: 1
Multiple: 1
$187.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAP2-162-1420-1118
Newark Part No.75Y0276
Product RangeAP2 Series
Technical Datasheet
No. of Stages2 Stage
Cooling Power Pc29.3W
Current Max @ Diff Temperature Max7.8A
Voltage Max @ Diff Temperature Max16VDC
Length40mm
Width40mm
Depth7.6mm
Temperature Difference Max95°C
Product RangeAP2 Series
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
2 Stage
Current Max @ Diff Temperature Max
7.8A
Length
40mm
Depth
7.6mm
Product Range
AP2 Series
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
29.3W
Voltage Max @ Diff Temperature Max
16VDC
Width
40mm
Temperature Difference Max
95°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate