Print Page
AR-AR-024-12
PELTIER MODULE, 23.8W, 100 X83 X117.6MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAR-AR-024-12
Newark Part No.40Y2107
Product RangeAR-AR
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $439.550 |
| 5+ | $411.060 |
| 10+ | $380.550 |
| 25+ | $364.420 |
| 50+ | $345.460 |
Price for:Each
Minimum: 1
Multiple: 1
$439.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAR-AR-024-12
Newark Part No.40Y2107
Product RangeAR-AR
Technical Datasheet
No. of Stages-
Cooling Power Pc23.8W
Current Max @ Diff Temperature Max3.825A
Voltage Max @ Diff Temperature Max15VDC
Length100mm
Width83mm
Depth117.6mm
Temperature Difference Max-
Product RangeAR-AR
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
3.825A
Length
100mm
Depth
117.6mm
Product Range
AR-AR
Lead Wires
-
Cooling Power Pc
23.8W
Voltage Max @ Diff Temperature Max
15VDC
Width
83mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate