Print Page
AR-AR-040-12
PELTIER MODULE, 39.6W, 122X160X148.85MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAR-AR-040-12
Newark Part No.40Y2108
Product RangeAR-AR
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $562.150 |
| 5+ | $525.690 |
| 10+ | $486.690 |
| 25+ | $466.050 |
| 50+ | $441.810 |
Price for:Each
Minimum: 1
Multiple: 1
$562.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAR-AR-040-12
Newark Part No.40Y2108
Product RangeAR-AR
Technical Datasheet
No. of Stages-
Cooling Power Pc39.6W
Current Max @ Diff Temperature Max9.05A
Voltage Max @ Diff Temperature Max15VDC
Length122mm
Width160mm
Depth148.85mm
Temperature Difference Max-
Product RangeAR-AR
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
9.05A
Length
122mm
Depth
148.85mm
Product Range
AR-AR
Lead Wires
-
Cooling Power Pc
39.6W
Voltage Max @ Diff Temperature Max
15VDC
Width
160mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate