Print Page
AR-AR-060-24
PELTIER MODULE, 59.3W, 122 X230 X150.7MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAR-AR-060-24
Newark Part No.40Y2109
Product RangeAR-AR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $458.310 |
5+ | $411.510 |
10+ | $361.440 |
25+ | $334.950 |
50+ | $303.820 |
Price for:Each
Minimum: 1
Multiple: 1
$458.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAR-AR-060-24
Newark Part No.40Y2109
Product RangeAR-AR
Technical Datasheet
No. of Stages-
Cooling Power Pc59.3W
Current Max @ Diff Temperature Max3.95A
Voltage Max @ Diff Temperature Max30VDC
Length122mm
Width230mm
Depth150.7mm
Temperature Difference Max-
Product RangeAR-AR
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
3.95A
Length
122mm
Depth
150.7mm
Product Range
AR-AR
Lead Wires
-
Cooling Power Pc
59.3W
Voltage Max @ Diff Temperature Max
30VDC
Width
230mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate