Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoCZ140398
Newark Part No.85K9183
Product Range3200 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoCZ140398
Newark Part No.85K9183
Product Range3200 Series
Technical Datasheet
Current Rating-
Accuracy %-
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range3200 Series
SVHCTo Be Advised
Product Overview
The CZ140398 is a RC Snubber Network suitable for 92 alarm units.
Applications
Industrial, Security
Technical Specifications
Current Rating
-
Operating Temperature Min
0°C
Product Range
3200 Series
Accuracy %
-
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
