Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoE-S-R
Newark Part No.46F3781
Your Part Number
Technical Datasheet
183 In Stock
89 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.760 |
| 10+ | $47.300 |
| 25+ | $43.500 |
| 50+ | $39.860 |
| 100+ | $37.210 |
| 250+ | $34.730 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$52.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoE-S-R
Newark Part No.46F3781
Technical Datasheet
Connector TypeProbe
Centerline Spacing2.54mm
Connector Tip StyleRadius
Current Rating5A
Overall Length12.57mm
Spring Force Initial1.5oz
Spring Force Working Travel3oz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The E-S-R is a non-replaceable Pogo® Test Spring Probe with contacts. The probe with gold-plated hardened BeCu plunger, brass body, stainless steel spring and ball. They include non-replaceable Pogo contacts. They differ from the replaceable contacts in that they do not require a socket. The non-replaceable line is designed to be permanently mounted. Solder pots are incorporated for a reliable electrical connection.
- 5A Maximum current
- 0.043" working travel
- 1oz spring force
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Probe
Connector Tip Style
Radius
Overall Length
12.57mm
Spring Force Working Travel
3oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
2.54mm
Current Rating
5A
Spring Force Initial
1.5oz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate