Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoHCP-14H
Newark Part No.78H4440
Product RangeHCP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoHCP-14H
Newark Part No.78H4440
Product RangeHCP Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing4.75mm
Connector Tip StyleWaffle
Current Rating25A
Overall Length33.53mm
Spring Force Initial24g
Spring Force Working Travel136g
Product RangeHCP Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Waffle
Overall Length
33.53mm
Spring Force Working Travel
136g
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
4.75mm
Current Rating
25A
Spring Force Initial
24g
Product Range
HCP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate