Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2664G-1W1S
Newark Part No.50F5580
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.680 |
| 25+ | $2.460 |
| 50+ | $2.250 |
| 100+ | $2.100 |
| 250+ | $1.970 |
Price for:Pack of 10
Minimum: 3
Multiple: 1
$8.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2664G-1W1S
Newark Part No.50F5580
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing2.54mm
Connector Tip StyleWaffle
Current Rating5A
Overall Length22.73mm
Spring Force Initial2oz
Spring Force Working Travel4.5oz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P2664G-1W1S is a Test Spring Probe designed to be used with the PR541 series receptacles and can use ARIT54 tool for installation. It has gold-plated phosphorous bronze body, hardened beryllium copper plunger, stainless steel ball and spring.
- <lt/>10mΩ Electrical resistance
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Waffle
Overall Length
22.73mm
Spring Force Working Travel
4.5oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
2.54mm
Current Rating
5A
Spring Force Initial
2oz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate