New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Photo Diodes
                      4. Unamplified Photo Diodes
                      Print Page

                      VTB8440BH

                      Photodiode, 50 °, 2 nA, 580 nm, Planar-2

                      EXCELITAS TECH VTB8440BH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEXCELITAS TECH
                      Manufacturer Part NoVTB8440BH
                      Newark Part No.79K2471
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      228 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$6.730
                      10+$5.830
                      25+$5.100
                      50+$4.790
                      100+$4.160
                      250+$3.480
                      500+$3.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEXCELITAS TECH
                      Manufacturer Part NoVTB8440BH
                      Newark Part No.79K2471
                      Technical Datasheet

                      Data Sheet

                      No. of Pins2Pins
                      Diode Case StyleThrough Hole
                      Wavelength of Peak Sensitivity580nm
                      Angle of Half Sensitivity ±50°
                      Dark Current2000pA
                      Operating Temperature Min-20°C
                      Operating Temperature Max75°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCTo Be Advised

                      Product Overview

                      • Blue enhanced silicon PIN photodiode
                      • Excellent for monitoring ambient visible light
                      • Industry standard in street light control and security lighting markets
                      • Includes filter which removes sensitivity to unwanted infra-red
                      • For applications involving visible light
                      • Active area: 5.16mm<sup>2</sup>
                      • Spectral range: 330-720 nm

                      Technical Specifications

                      No. of Pins

                      2Pins

                      Wavelength of Peak Sensitivity

                      580nm

                      Dark Current

                      2000pA

                      Operating Temperature Max

                      75°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      To Be Advised

                      Diode Case Style

                      Through Hole

                      Angle of Half Sensitivity ±

                      50°

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.