Print Page
Image is for illustrative purposes only. Please refer to product description.

167 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.160 |
Price for:Each
Minimum: 1
Multiple: 1
$16.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No267
Newark Part No.95H8619
Technical Datasheet
Overall Length120.65mm
Width-
Bristle MaterialGlass Fibre
Handle MaterialPlastic
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 267 is a fiberglass Scratch Brush with retractable and refillable plastic handle, fiberglass insert, can be used for fine deburring, polishing, rust removal or cleaning and erasing in chemical etching process, excellent for pre-solder and contact cleaning.
- 4-3/4" Overall length
- 1/8" Brush diameter
Applications
Maintenance & Repair
Technical Specifications
Overall Length
120.65mm
Bristle Material
Glass Fibre
Product Range
-
Width
-
Handle Material
Plastic
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
