Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380462
Newark Part No.27K9610
Also Known AsGTIN UPC EAN: 793950384626
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $544.950 |
Price for:Each
Minimum: 1
Multiple: 1
$544.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380462
Newark Part No.27K9610
Also Known AsGTIN UPC EAN: 793950384626
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.2ohm to 2kohm
Resolution (ohm)100µohm
Test Current-
Accuracy0.75% + 4d
External Height120mm
External Width160mm
External Depth85mm
Weight680g
Product Range-
SVHCTo Be Advised
Product Overview
Precision Milliohm Meter-Portable Milliohm meter provides resolution to 0.1m using 4-wire Kelvin clip test leads
- High accuracy and performance for low resistance measurements
- Large 0.7" (18mm) LCD 1999 count
- Manual zero display adjust
- Overrange indication
- Compact, durable field service housing with protective cover
Applications
Test & Measurement, Maintenance & Repair
Contents
4-wire cables with Kelvin clip connectors
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
100µohm
Accuracy
0.75% + 4d
External Width
160mm
Weight
680g
SVHC
To Be Advised
Resistance Measurement Range
0.2ohm to 2kohm
Test Current
-
External Height
120mm
External Depth
85mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
