Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380560
Newark Part No.27K9613
Also Known AsGTIN UPC EAN: 793950380567
Your Part Number
24 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $656.140 |
Price for:Each
Minimum: 1
Multiple: 1
$656.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380560
Newark Part No.27K9613
Also Known AsGTIN UPC EAN: 793950380567
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.02ohm, 0.2ohm to 2kohm, 20kohm
Resolution (ohm)10µohm
Test Current1A
Accuracy± 0.2%
External Height90mm
External Width280mm
External Depth210mm
Weight2.2kg
Product Range-
SVHCTo Be Advised
Product Overview
Benchtop meter provides resolution down to 0.01m using 4-wire Kelvin clip test leads
- 7 ranges for wide low resistance measurements
- High resolution to 0.01m
- 1999 count display with 0.8" digits
- Automatic zero
- Built-in comparator for Hi/Lo/Go resistance testing or selection
- 5V test voltage
Applications
Test & Measurement, Maintenance & Repair
Contents
4-wire cables with Kelvin clip connectors and power cord
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
10µohm
Accuracy
± 0.2%
External Width
280mm
Weight
2.2kg
SVHC
To Be Advised
Resistance Measurement Range
0.02ohm, 0.2ohm to 2kohm, 20kohm
Test Current
1A
External Height
90mm
External Depth
210mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
