Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407768
Newark Part No.27K9793
Technical Datasheet
Sound Level Min94dB
Sound Level Max114dB
Accuracy dB1.4dB
Resolution (db)0.1dB
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Dual Input Datalogging Thermometer w/ Alarm-Built-in PC interface with internal memory stores up to 16 data sets, 1024 maximum capacity With Programmable Hi/Lo audible alarm
- A and C selectable frequency weightings
- Fast and Slow selectable response times
- Large digital display with 0.1dB resolution
- Condenser microphone provides precision and stability
- Min/Max and Max Hold
- AC output for recorders
Applications
Audio, Maintenance & Repair, Test & Measurement
Contents
Complete with batteries, Windows 95/98/NT/2000/XP compatible software, interface cable, microphone windscreen, and case
Technical Specifications
Sound Level Min
94dB
Accuracy dB
1.4dB
Operating Temperature Min
-
Product Range
-
Sound Level Max
114dB
Resolution (db)
0.1dB
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
