Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No421502
Newark Part No.27K9821
Also Known AsGTIN UPC EAN: 793950425022
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $187.950 |
Price for:Each
Minimum: 1
Multiple: 1
$187.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No421502
Newark Part No.27K9821
Also Known AsGTIN UPC EAN: 793950425022
Technical Datasheet
Thermocouple TypeJ, K
Measurement Rate-
External Height192mm
Altitude-
External Width91mm
Operating Temperature Min-
Operating Temperature Max-
External Depth53mm
Product Range-
SVHCTo Be Advised
Product Overview
Dual Input Datalogging Thermometer w/ Alarm-Built-in PC interface with internal memory stores up to 16 data sets, 1024 maximum capacity With Programmable Hi/Lo audible alarm
- Large dual LCD displays T1, T2 or T1-T2, plus Elapsed Time
- Differential temperature between Type J, Type K, or both Type J and K
- MIN/MAX/AVG readings
- Data Hold and Relative functions
- Programmable Hi/Lo audible alarms
Applications
Test & Measurement
Contents
Complete with two Type K bead wire temperature probes(-4 to 482°F/-20 to 250°C), protective holster with stand, and 9V battery
Technical Specifications
Thermocouple Type
J, K
External Height
192mm
External Width
91mm
Operating Temperature Max
-
Product Range
-
Measurement Rate
-
Altitude
-
Operating Temperature Min
-
External Depth
53mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate