Need more?
| Quantity | Price |
|---|---|
| 1+ | $76.640 |
Product Information
Product Overview
445815 is a humidity alert II hygro-thermometer with dew point. It is a humidity meter with alarm and remote probe features a large triple display of relative humidity, temperature and dew point. It has a built-in stand for sitting on a desk but can also be mounted to a wall with included bracket. A visual and audible alarm warns when the humidity level goes above or below the adjustable set point. This meter also stores the maximum and minimum readings. The remote probe extends 18inch for measuring behind walls. Ideal for use in humid areas where mold can become a problem.
- Large, easy-to-read triple LCD displays % relative humidity, temperature and dew point
- %RH audible and visual alarms, with adjustable set points, alert when humidity exceeds set limit
- Probe clips onto meter or extends on 18" (457mm) cable, max/min with reset function
- 10 to 99% relative humidity
- Relative humidity basic accuracy is ±4%
- Temperature (air) range from -10 to 60°C
- Temperature (air) basic accuracy is 1°C
- Dimension is 4.3 × 3.9 × 0.78"
- 2 years warranty
Contents
445815 is a humidity alert II hygro-thermometer with dew point, Built-in stand, Wall mount bracket, and 2 AAA batteries.
Technical Specifications
10% to 99% Relative Humidity
-
3.9"
-
4%
0.78"
4.3"
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate