New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Air / Gas Analysis
                      5. Anemometers and Airflow Meters
                      Print Page

                      45118

                      Anemometer, 0.5m/s to 28m/s, 1BF to 17BF, -18 °C, 50 °C, 133 mm

                      EXTECH INSTRUMENTS 45118
                      EXTECH INSTRUMENTS 45118
                      EXTECH INSTRUMENTS 45118
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part No45118
                      Newark Part No.27K9892
                      Also Known AsGTIN UPC EAN: 793950451182
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$145.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $145.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part No45118
                      Newark Part No.27K9892
                      Also Known AsGTIN UPC EAN: 793950451182
                      Technical Datasheet

                      Data Sheet

                      Air Velocity Range0.5m/s to 28m/s
                      Beaufort Force1BF to 17BF
                      Operating Temperature Min-18°C
                      Operating Temperature Max50°C
                      Relative Humidity Range-
                      External Height133mm
                      External Width70mm
                      External Depth19mm
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      45118 is a waterproof pocket-sized mini thermo-anemometer with temperature for air velocity, temperature and wind-chill measurements.

                      • Fold up protective housing extends to 9" for better reach, data Hold to freeze most recent display
                      • Large dual display of air velocity and temperature
                      • Auto shutoff 15 minutes after last key is pressed
                      • Water resistant housing floats and drop tested to 6feet, replaceable non-corrosive plastic wind vane
                      • Measures ft/min, MPH, m/s, km/h, Knots and beaufort force
                      • Selectable averaging function of 5, 10, or 13 second intervals
                      • Air velocity is 216 to 3936ft/min, air velocity basic accuracy is ±(3% of reading + 40 ft/min)
                      • Dimension is 133 × 70 × 19mm
                      • Segment LCD display, 1 × CR2032 (3V) battery power
                      • 1" (24mm) diameter vane, 2 years warranty

                      Contents

                      45118 thermo-anemometer, CR2032 lithium battery and lanyard.

                      Technical Specifications

                      Air Velocity Range

                      0.5m/s to 28m/s

                      Operating Temperature Min

                      -18°C

                      Relative Humidity Range

                      -

                      External Width

                      70mm

                      Product Range

                      -

                      Beaufort Force

                      1BF to 17BF

                      Operating Temperature Max

                      50°C

                      External Height

                      133mm

                      External Depth

                      19mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.