Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No881602
Newark Part No.27K9976
Also Known AsGTIN UPC EAN: 793950886021
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $83.730 |
Price for:Each
Minimum: 1
Multiple: 1
$83.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No881602
Newark Part No.27K9976
Also Known AsGTIN UPC EAN: 793950886021
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithThermocouple Thermometers and Multimeters with Type K and Type J Functions
Product Range-
SVHCTo Be Advised
Product Overview
The 881602 is a Surface Temperature Probe made of stainless steel 304 and it offers -40 to 500°C temperature range. It is suitable for use with the thermocouple thermometers and multi-meters with type K and type J functions.
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Thermocouple Thermometers and Multimeters with Type K and Type J Functions
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate