Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $178.590 |
Price for:Each
Minimum: 1
Multiple: 1
$178.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEA11A
Newark Part No.57AC6714
Technical Datasheet
Temperature Measuring Range-50°C to +1300°C
External Height150mm
External Width72mm
External Depth35mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Measuring Range
-50°C to +1300°C
External Width
72mm
Product Range
-
External Height
150mm
External Depth
35mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate