Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoET11
Newark Part No.97AK5470
Product RangeET Series
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.710 |
Price for:Each
Minimum: 1
Multiple: 1
$12.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoET11
Newark Part No.97AK5470
Product RangeET Series
Technical Datasheet
Socket Tester TypeGFCI Receptacle
Power Consumption-
Frequency Min50Hz
Frequency Max60Hz
Product RangeET Series
Plug Type-
SVHCTo Be Advised
Product Overview
ET11 is an ET series GFCI receptacle tester for type B electrical outlets. Rugged and affordable receptacle tester with convenient features like ergonomic pull bar and legend on both sides. This tester stand out due to their reliability, ease of use, and affordability. It is especially designed for detecting various wiring faults in electrical outlets. The ET11 comes with the ability to confirm the operation of GFCI circuits.
- Test for correct wiring of 3-wire receptacles in 110V AC to 125V AC, 50/60Hz circuits
- GFCI trip test with status LED
- Nominal voltage of 120V
- Detects wiring faults: correct, open ground/neutral/hot, hot/ground reverse and hot/neutral reverse
- 2m (6.5ft) drop test
- Conveniently verify both ground bottom & top style sockets with test code light legend on both sides
- Works on GFCI outlets and confirms operation of the ground fault protective device
- Ergonomic pull bar design for easy removal
- Operating temperature and humidity 5 to 40°C (41 to 104°F) max 80% with temperature upto 30°C (86°F)
- Dimension is (L x W x H) 4.26 in × 1.78 in × 1.1 in, 2 years warranty
Technical Specifications
Socket Tester Type
GFCI Receptacle
Frequency Min
50Hz
Product Range
ET Series
SVHC
To Be Advised
Power Consumption
-
Frequency Max
60Hz
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate