New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Hand Held
                      Print Page

                      EX505

                      Industrial Digital Multimeter, Heavy Duty, EX500 Series, 4000 Count, True RMS, Auto Range

                      EXTECH INSTRUMENTS EX505
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part NoEX505
                      Newark Part No.61M0624
                      Product RangeEX500 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part NoEX505
                      Newark Part No.61M0624
                      Product RangeEX500 Series
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
                      No. of Digits-
                      DMM Response TypeTrue RMS
                      Display Count4000
                      Range SelectionAuto
                      Voltage Measure DC Max1kV
                      Voltage Measure AC Max1kV
                      Current Measure DC Max10A
                      Current Measure AC Max10A
                      Resistance Measure Max40Mohm
                      Manufacturer Warranty3 Years
                      Product RangeEX500 Series
                      SVHCTo Be Advised

                      Product Overview

                      The EX505 from Extech Instruments is an 11 function heavy duty true RMS industrial multimeter. This true RMS DMM with 4000 count large LCD display, temperature function and waterproof housing. This heavy duty true RMS industrial multimeter measures AC/DC voltage (1000V) and current (10A), resistance (40Mohm), capacitance (100microFarads), dual sensitivity frequency (electric 1KHz/electronic 10MHz) and type K temperature (-4°F to 1382°F (-20°C to 750°C)). It features a 4000 count backlit LCD, 0.5% basic accuracy, relative/data hold and auto power off with disable.

                      • Dual sensitivity frequency functions (electrical/electronic)
                      • IP67 rated and cULus listed
                      • 1000V input protection on all functions and 10A max current
                      • Data hold, relative, auto power off
                      • 0.5% basic accuracy (DCV), 0.1mV to 1000V DC/AC voltage
                      • Double moulded housing for waterproof protection
                      • Measuring range of frequency is from 5Hz to 1KHz (electrical) & 0.001Hz to 10MHz (electronic)
                      • Measuring range of capacitance is from 0.01nF to 100µF
                      • Duty cycle of 0.1% to 99.9%
                      • Dimension of 7.25" x 3.25" x 2.25" (184mm x 83mm x 57mm)

                      Applications

                      Test & Measurement

                      Contents

                      EX505 DMM, Test leads, Magnetic hanging strap, Type K bead wire Temperature probe, Carrying case and 9V battery.

                      Technical Specifications

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance

                      DMM Response Type

                      True RMS

                      Range Selection

                      Auto

                      Voltage Measure AC Max

                      1kV

                      Current Measure AC Max

                      10A

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      No. of Digits

                      -

                      Display Count

                      4000

                      Voltage Measure DC Max

                      1kV

                      Current Measure DC Max

                      10A

                      Resistance Measure Max

                      40Mohm

                      Product Range

                      EX500 Series

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.