Product Information
Product Overview
The EX650 from Extech Instruments is a 600A true RMS AC clamp meter with NCV (non contact voltage detection). This clamp meter has a 1.18" jaw size which accommodates conductors up to 350 MCM. This meter also features a 6000 count backlit LCD display and convenient LED work light. The functions include NCV, AC/DC voltage, AC current, AC/DC micro current, resistance, capacitance, diode test, continuity, data hold, min/max, relative function and auto power off. This meter features true RMS providing accurate readings when measuring distorted or noisy waveforms and low impedance (LoZ) mode to eliminate false readings caused by ghost voltages.
- AC clamp meter with non contact voltage detector and low impedance
- True RMS for accurate AC measurements and CAT III 600V/CAT II 1000V rated
- 9 functions including AC current measurement
- Low impedance (LoZ) prevents false reading caused by ghost voltages
- Built-in non contact voltage detector (NCV) with LED indicator
- Built-in LED flashlight for working in dimly-lit areas
- 6A, 60A, 600A AC current, 600µA AC/DC µA current, 1000V DC voltage and 750V AC voltage measurement
- 100V to 1000V non contact voltage, 60Mohm resistance and 60mF capacitance
- 1.18" (30mm) jaw size accommodates conductors up to 350MCM
- Dimension is 9inch x 3inch x1.6inch (228mm x 77mm x 41mm) and weight is 265g
Applications
Test & Measurement
Contents
EX650 clamp meter, Test leads, 3 AAA batteries.
Warnings
Use caution working with voltages above 30VAC RMS, 42VAC peak or 60VDC. These voltages pose a shock hazard.
Notes
When handling test leads or probes, keep hands and fingers behind the finger guards at all times.
Technical Specifications
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, Temperature
750V
60Mohm
Manual
1.18"
To Be Advised
600A
1kV
True RMS
3.75
EX65x Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate