Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEZ40
Newark Part No.99K5793
Also Known AsGTIN UPC EAN: 793950510407
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $182.700 |
Price for:Each
Minimum: 1
Multiple: 1
$182.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEZ40
Newark Part No.99K5793
Also Known AsGTIN UPC EAN: 793950510407
Technical Datasheet
Gas Detector TypeMulti Gas
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min-
Operating Temperature Max-
Humidity Range-
Product Range-
SVHCTo Be Advised
Product Overview
EZ40 is a EzFlex combustible gas detector. It has a 16inchh gooseneck for easy access into hard to reach locations. Detector has a high sensitivity and a one hand operation with thumb controlled sensitivity adjustments to eliminate the background gas levels. It has a visible and audible alarm at 10% (LEL) lower explosive limited for methane. This gas detector will help you locate the smallest leaks. Complete with 3 C batteries.
- Intermittent duty cycle
- Response time is less than 2 seconds (up to 40% LEL)
- Solid state sensor type
- Approximately 1 minute warm-up time
- Dimension is 8.7 × 2.83 × 1.8" (221 × 72 × 46mm)
- Powered by 3 × C (1.5V) batteries
- 2 years warranty
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
-
Product Range
-
No. of Sensors
1
Operating Temperature Min
-
Humidity Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate