Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $195.040 |
Price for:Each
Minimum: 1
Multiple: 1
$195.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPQ1000
Newark Part No.61T5958
Technical Datasheet
Kit Contents4x Test Leads (Blk, Red, Blue, Yellow), Test Probes, Alligator Clips, Long Reach Spring Loaded Clips
Product Range-
SVHCTo Be Advised
Product Overview
The Extech PQ1000 CAT IV Test Lead Kit is a 16-piece kit for use with digital multimeters or other test equipment. The lengthy, set of 4,10-foot test leads (black, red, blue, yellow) feature shrouded banana plugs on both ends, with one end positioned at a right angle. This convenient multipurpose kit also includes test probes, alligator clips, long-reach spring-loaded clips and an ergonomic over mold grip for comfort. With a high-voltage electrical measurement category rating of CAT IV-600V, these test leads are suitable for testing on primary supply sources.
- Electrical Measurement Category Rating: CAT IV-600V
- Compatible with PQ3400 series of power analyzers
Technical Specifications
Kit Contents
4x Test Leads (Blk, Red, Blue, Yellow), Test Probes, Alligator Clips, Long Reach Spring Loaded Clips
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate