Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH25
Newark Part No.01X3342
Also Known AsGTIN UPC EAN: 793950440254
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $124.950 |
Price for:Each
Minimum: 1
Multiple: 1
$124.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH25
Newark Part No.01X3342
Also Known AsGTIN UPC EAN: 793950440254
Technical Datasheet
Humidity Range0% to 99.9% Relative Humidity
Accuracy3%
Resolution (°C)0.1°C
External Height35mm
External Width18mm
External Depth140mm
Product Range-
SVHCTo Be Advised
Product Overview
The RH25 is a compact indoor/outdoor Heat Index Psychrometer for measuring up to 6 environmental parameters. This Extech’s pocket-sized heat index psychrometer pen easily monitors heat index during hot humid days to prevent heat stroke during outdoor activities, sporting events or, indoor workplace. Its pen-sized design makes it convenient to fit into pocket and carry it wherever you go. It has built-in multiparameter sensor measures heat index, wet bulb globe temperature (WBGT), humidity, ambient temperature, temperature, dew point and wet bulb.
- User programmable heat index/WBGT alarm
- Min/max/average ranges
- Data hold, auto power-OFF with disable
Applications
Test & Measurement, Industrial
Contents
Psychrometer and CR2032 Battery.
Technical Specifications
Humidity Range
0% to 99.9% Relative Humidity
Resolution (°C)
0.1°C
External Width
18mm
Product Range
-
Accuracy
3%
External Height
35mm
External Depth
140mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate