Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH350
Newark Part No.26K9258
Also Known AsGTIN UPC EAN: 793950443507
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.200 |
Price for:Each
Minimum: 1
Multiple: 1
$193.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH350
Newark Part No.26K9258
Also Known AsGTIN UPC EAN: 793950443507
Technical Datasheet
Humidity Range10% to 90% Relative Humidity
Accuracy3%
Resolution (°C)0.1°C
External Height230mm
External Width57mm
External Depth44mm
Product Range-
SVHCTo Be Advised
Product Overview
SuperHeat Psychrometer
- Superheat differential measurements:T1-T2, Air-T1, T1-Dewpoint
- Dual Type K external temperature probe inputs (T1, T2)
- Simultaneous display of %RH, Temperature and Dew point or Wet Bulb or External Probe Temperatures
- Built-in RS-232 interface — uses optional Windows® 95/98/2000/ME/NT/XP compatible software
- Retrieve Max/Min readings with data and time plus Average function
- Real time clock
- Triple display with backlighting
- Unique sensor cap design twists to closed
- position for protection during storage
- Switchable °F/°C temperature units with 0.1° resolution
- Data Hold freezes current reading on display
- Auto power off to save battery life
Applications
Test & Measurement, Maintenance & Repair
Contents
Two Type K bead wire temperature probes and 4 AAA batteries
Technical Specifications
Humidity Range
10% to 90% Relative Humidity
Resolution (°C)
0.1°C
External Width
57mm
Product Range
-
Accuracy
3%
External Height
230mm
External Depth
44mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate