New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Dataloggers
                                                                                                  Print Page

                                                                                                  SD700

                                                                                                  Data Logger, Barometric Pressure, Humidity, Temperature, Humidity, Pressure, Temperature, 600 S/s

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EXTECH INSTRUMENTS SD700
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part NoSD700
                                                                                                  Newark Part No.55T1274
                                                                                                  Also Known AsGTIN UPC EAN: 793950437001
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$397.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $397.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part NoSD700
                                                                                                  Newark Part No.55T1274
                                                                                                  Also Known AsGTIN UPC EAN: 793950437001
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Humidity Range10% to 90% Relative Humidity
                                                                                                  Data Logger TypeBarometric Pressure, Humidity, Temperature
                                                                                                  No. of Channels / Inputs-
                                                                                                  Accuracy %4%
                                                                                                  Sensor / Measurement TypeHumidity, Pressure, Temperature
                                                                                                  Resolution (°C)0.1°C
                                                                                                  Maximum Samples600 S/s
                                                                                                  External Height5.2"
                                                                                                  Data InterfaceSD Card
                                                                                                  External Width3.1"
                                                                                                  Display TypeLCD
                                                                                                  External Depth1.3"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SD700 barometric pressure/humidity/temperature datalogger records data to SD card in excel format. It displays barometric pressure in 3 units of measure - hPa, mmHg and inHg. Triple LCD simultaneously displays barometric pressure, temperature and relative humidity. Datalogger date/time stamps and stores readings on an SD card in Excel format for easy transfer to a PC. It monitors barometric pressure, humidity, and temperature levels in clean rooms, warehouses, storage rooms, and water damage restoration projects.

                                                                                                  • 20M data using 2G SD card
                                                                                                  • Pressure range from 10 to 1100hPa, humidity range from 10 to 90%, temperature range from 32 to 122°F
                                                                                                  • Powered by 6 × AAA (1.5V) batteries
                                                                                                  • Dimension is 5.2 × 3.1 × 1.3" (132 × 80 × 32mm)
                                                                                                  • 2 years warranty

                                                                                                  Contents

                                                                                                  Datalogger, 6x AAA batteries, SD memory card, Universal AC adaptor and mounting bracket.

                                                                                                  Technical Specifications

                                                                                                  Humidity Range

                                                                                                  10% to 90% Relative Humidity

                                                                                                  No. of Channels / Inputs

                                                                                                  -

                                                                                                  Sensor / Measurement Type

                                                                                                  Humidity, Pressure, Temperature

                                                                                                  Maximum Samples

                                                                                                  600 S/s

                                                                                                  Data Interface

                                                                                                  SD Card

                                                                                                  Display Type

                                                                                                  LCD

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Logger Type

                                                                                                  Barometric Pressure, Humidity, Temperature

                                                                                                  Accuracy %

                                                                                                  4%

                                                                                                  Resolution (°C)

                                                                                                  0.1°C

                                                                                                  External Height

                                                                                                  5.2"

                                                                                                  External Width

                                                                                                  3.1"

                                                                                                  External Depth

                                                                                                  1.3"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.