Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSD750
Newark Part No.04X5368
Product RangeSD Series
Also Known AsGTIN UPC EAN: 793950437056
Technical Datasheet
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSD750
Newark Part No.04X5368
Product RangeSD Series
Also Known AsGTIN UPC EAN: 793950437056
Technical Datasheet
Pressure Measuring Range0.02psi to 30psi, 0.2psi to 150psi, 0.2psi to 300psi
Resolution (in H2O)-
Accuracy-
Response Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSD Series
SVHCTo Be Advised
Product Overview
The SD750 is a 3-channel Pressure Datalogger allows technicians to easily monitor and record pressure levels from three sources using one meter instead of three. Applications include pressure measurements from hydraulic, pneumatic, air compressor and process gas systems, as well as other industrial applications.
- Triple LCD simultaneously displays 3 pressure channels
- Up to 5000psi with 4 to 20mA output
- 4 to 20mA Input with readout in 9 units of measure
- User-selectable data sampling rate (5, 10, 30, 60, 120, 300, 600 seconds or auto)
Applications
Test & Measurement, Industrial
Contents
Datalogger, 6x AAA batteries, 2G SD card, Universal AC adaptor, 3x connectors and Mounting bracket.
Technical Specifications
Pressure Measuring Range
0.02psi to 30psi, 0.2psi to 150psi, 0.2psi to 300psi
Accuracy
-
Operating Temperature Min
0°C
Product Range
SD Series
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate