Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $50.950 |
Price for:Each
Minimum: 1
Multiple: 1
$50.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTP200
Newark Part No.61M1077
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithThermometer & MultiMeter w/Type K Thermocouple Input
Product Range-
SVHCTo Be Advised
Product Overview
Type K pipe clamp temperature probe produces a hands-free, super heat and sub cooling temperature measurement. This probe is for use with any thermometer or multimeter with a Type K thermocouple input.
- Spring-loaded jaw is for a secure grip on pipes from 0.25" (6.35mm) to 1.5" (38mm) in diameter.
- Complete with attached 36" (0.9m) cable and Type K connector
- 1/2 year product warranty
- Accuracy: ±5%FS (full scale)
- Complete with attached 36" (0.9m) cable and Type K connector
Applications
Test & Measurement
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Thermometer & MultiMeter w/Type K Thermocouple Input
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate