Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $35.520 |
Price for:Each
Minimum: 1
Multiple: 1
$35.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoJ.19LA
Newark Part No.81R2690
Technical Datasheet
Socket TypeSquare Drive
AF Size - Metric19mm
AF Size - Imperial-
Drive Size - Imperial3/8"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Socket Type
Square Drive
AF Size - Imperial
-
Product Range
-
AF Size - Metric
19mm
Drive Size - Imperial
3/8"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate