Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2644801102
Newark Part No.88AK0735
Product Range44 MATERIAL Series
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $1.750 |
| 25+ | $1.480 |
| 50+ | $1.340 |
| 100+ | $1.210 |
| 500+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2644801102
Newark Part No.88AK0735
Product Range44 MATERIAL Series
Core TypeToroid
Core Size12.7mm x 7.9mm x 6.35mm
For Use WithAC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Core Material Grade44
Effective Magnetic Path Length31.2mm
Ae Effective Cross Section Area15mm²
Inductance Factor Al-
Product Range44 MATERIAL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Effective Magnetic Path Length
31.2mm
Inductance Factor Al
-
SVHC
No SVHC (25-Jun-2025)
Core Size
12.7mm x 7.9mm x 6.35mm
Core Material Grade
44
Ae Effective Cross Section Area
15mm²
Product Range
44 MATERIAL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability