Print Page
Image is for illustrative purposes only. Please refer to product description.

52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 10+ | $4.490 |
| 25+ | $3.780 |
| 50+ | $3.630 |
| 100+ | $3.470 |
| 500+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5952020801
Newark Part No.52Y1613
Core TypeToroid
Core Size35.25mm x 22.6mm x 12.7mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade52
Effective Magnetic Path Length87.9mm
Ae Effective Cross Section Area7.92mm²
Inductance Factor Al283nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
87.9mm
Inductance Factor Al
283nH
SVHC
No SVHC (25-Jun-2025)
Core Size
35.25mm x 22.6mm x 12.7mm
Core Material Grade
52
Ae Effective Cross Section Area
7.92mm²
Product Range
-
Technical Docs (1)
Alternatives for 5952020801
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
