Print Page
Image is for illustrative purposes only. Please refer to product description.

912 In Stock
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.080 |
| 25+ | $1.820 |
| 50+ | $1.470 |
| 100+ | $1.360 |
| 500+ | $1.330 |
| 1000+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5968001801
Newark Part No.52Y1624
Core TypeToroid
Core Size22.1mm x 13.7mm x 6.35mm
Core Material Grade68
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length54.1mm
Ae Effective Cross Section Area2.62mm²
Inductance Factor Al7.3nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
68
Effective Magnetic Path Length
54.1mm
Inductance Factor Al
7.3nH
SVHC
No SVHC (25-Jun-2025)
Core Size
22.1mm x 13.7mm x 6.35mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
2.62mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
