Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.880 |
10+ | $8.720 |
25+ | $7.560 |
50+ | $7.530 |
100+ | $7.460 |
250+ | $7.290 |
500+ | $7.230 |
Price for:Each
Minimum: 1
Multiple: 1
$10.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5977003801
Newark Part No.29C6369
Technical Datasheet
Core TypeToroid
Core Size61mm x 35.55mm x 12.7mm
Core Material Grade77
For Use With-
Effective Magnetic Path Length145mm
Ae Effective Cross Section Area15.8mm²
Inductance Factor Al2.95µH
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5977003801 is a 77-grade Toroid Transformer Core with medium permeability frequency range. It is used in closed magnetic circuit. A ring configuration provides the ultimate utilization of the intrinsic ferrite material properties. It is supplied burnished to break sharp edges. Tested for AL values at 10kHz.
- Thermo-set plastic coated parts can withstand a minimum breakdown voltage of 1000Vrms
Applications
Power Management
Technical Specifications
Core Type
Toroid
Core Material Grade
77
Effective Magnetic Path Length
145mm
Inductance Factor Al
2.95µH
SVHC
No SVHC (21-Jan-2025)
Core Size
61mm x 35.55mm x 12.7mm
For Use With
-
Ae Effective Cross Section Area
15.8mm²
Product Range
-
Technical Docs (1)
Alternatives for 5977003801
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability