Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFM1017-7
Newark Part No.89AK0411
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $6.490 |
Price for:Each
Minimum: 1
Multiple: 1
$6.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFM1017-7
Newark Part No.89AK0411
Technical Datasheet
Accessory TypeHermetic Seal
For Use WithFairview Microwave 0.018" Field Replaceable Connectors
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Hermetic Seal
Product Range
-
For Use With
Fairview Microwave 0.018" Field Replaceable Connectors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate